892-023-521-108

Heilind Number:EDA892-023-521-108
Manufacturer:EDAC
Manufacturer Number:892-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 23 positions and a pitch of .1 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees optimal performance even under extreme conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality for seamless and secure connections.