892-023-521-112

Heilind Number:EDA892-023-521-112
Manufacturer:EDAC
Manufacturer Number:892-023-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient conductivity. Boasting 23 positions and a straight mount orientation, it offers versatility in various PCB applications. Operating seamlessly within a wide temperature range of -40 to 105°C, it's perfect for industrial and commercial use. Elevate your connectivity solutions with this essential component.