892-023-523-101

Heilind Number:EDA892-023-523-101
Manufacturer:EDAC
Manufacturer Number:892-023-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-523-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features 23 positions in a single row configuration, perfect for streamlined board-to-board connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery even in high-temperature environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your system with this essential component for seamless data and power transmission.