892-023-524-102

Heilind Number:EDA892-023-524-102
Manufacturer:EDAC
Manufacturer Number:892-023-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-524-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 23 positions, it offers seamless integration for your PCB connections. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your PCB setup. Elevate your connectivity game with this high-performance Card Edge Connector.