892-023-524-108

Heilind Number:EDA892-023-524-108
Manufacturer:EDAC
Manufacturer Number:892-023-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-524-108

Detailed Description

Discover the ultimate solution for seamlessly connecting high temperature components with our High Temp Card Edge Connector. Designed for efficient performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 23 positions, it ensures precise and secure connections with a pitch of .1 inch and row spacing of .2 inch. The contact material, Copper Alloy, guarantees optimal conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various applications in the electronics industry. Trust in its reliability for your PCB connectivity needs.