892-023-540-102

Heilind Number:EDA892-023-540-102
Manufacturer:EDAC
Manufacturer Number:892-023-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 23 positions available, it offers ample connectivity options for your PCB needs. The copper alloy contact material and a pitch of .1 inch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Its straight mount orientation and compact .2 inch row spacing make it easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.