892-023-540-104

Heilind Number:EDA892-023-540-104
Manufacturer:EDAC
Manufacturer Number:892-023-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and reliable solution for electronic applications. Designed for seamless integration, this connector features a single row of 23 positions, ideal for high-density board-to-board connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both thermal performance and robust protection. Engineered for optimal conductivity, the contact material is made of high-quality Copper Alloy, capable of handling up to 3A of current. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme environments. Trust in our Card Edge Connector to deliver exceptional connectivity for your electronic devices.