892-023-540-108

Heilind Number:EDA892-023-540-108
Manufacturer:EDAC
Manufacturer Number:892-023-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-540-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row of 23 copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial application. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your electronic projects with this essential component.