892-023-541-107

Heilind Number:EDA892-023-541-107
Manufacturer:EDAC
Manufacturer Number:892-023-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-541-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust amperage of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability in even the most demanding environments. With a single row of 23 copper alloy contacts, spaced at a pitch of .1 in and a row spacing of .2 in, this connector offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for efficient and secure PCB connectivity.