892-023-541-108

Heilind Number:EDA892-023-541-108
Manufacturer:EDAC
Manufacturer Number:892-023-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the 23 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and reliable performance, making it a must-have in your electronic setup.