892-023-541-112

Heilind Number:EDA892-023-541-112
Manufacturer:EDAC
Manufacturer Number:892-023-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a single row and 23 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for straight mounting, this connector is perfect for board-to-board connections in a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Trust in our connector to deliver quality and performance when it matters most.