892-023-542-101

Heilind Number:EDA892-023-542-101
Manufacturer:EDAC
Manufacturer Number:892-023-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-542-101

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row of 23 positions, each crafted with precision from Copper Alloy for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most extreme environments, with an operating temperature range of -40 to 105 °C. With a low pitch of .1 in and row spacing of .2 in, it's ideal for compact applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures consistent power delivery. Trust in our connector for seamless performance in your PCB designs.