892-023-542-108

Heilind Number:EDA892-023-542-108
Manufacturer:EDAC
Manufacturer Number:892-023-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-542-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row of 23 positions, it offers seamless board-to-board PCB connections. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the 3A amperage rating meets industry standards. Its compact .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your connectivity game with this essential component.