892-023-544-101

Heilind Number:EDA892-023-544-101
Manufacturer:EDAC
Manufacturer Number:892-023-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 23 contact positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, installation is a breeze. The straight mount orientation offers versatile integration options, while the wide operating temperature range from -40 to 105 °C guarantees performance in demanding environments. Upgrade your system with this essential component.