892-023-558-101

Heilind Number:EDA892-023-558-101
Manufacturer:EDAC
Manufacturer Number:892-023-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 23 positions, it offers versatility for various applications. The copper alloy contacts and .1 inch pitch guarantee secure and efficient connections. Mountable at a right angle, it provides convenient access on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity solutions today with this essential component.