892-023-558-102

Heilind Number:EDA892-023-558-102
Manufacturer:EDAC
Manufacturer Number:892-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any setting. With a single row layout and 23 positions, it offers ample space for seamless connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in various industries. Upgrade your PCB connections with this essential component, perfect for ensuring efficient and secure board-to-board connectivity.