892-023-558-104

Heilind Number:EDA892-023-558-104
Manufacturer:EDAC
Manufacturer Number:892-023-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and a total of 23 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its right-angle mount orientation adds versatility to your setup, making it a must-have for any PCB assembly project. Upgrade your connection game today with this premium Card Edge Connector.