892-023-558-108

Heilind Number:EDA892-023-558-108
Manufacturer:EDAC
Manufacturer Number:892-023-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Designed for durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The 23-position connector, with a single row layout and a pitch of .1 inch, offers precise and secure connections. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your electronic designs with this essential component, perfect for seamless board-to-board connections.