892-023-559-101

Heilind Number:EDA892-023-559-101
Manufacturer:EDAC
Manufacturer Number:892-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-023-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 23 positions, ensuring seamless board-to-board connections. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in high-temperature settings. Crafted with copper alloy contacts, it provides excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.