892-024-500-101

Heilind Number:EDA892-024-500-101
Manufacturer:EDAC
Manufacturer Number:892-024-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-500-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a single row layout featuring 24 positions, it allows for seamless board-to-board PCB connections with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance and durability. Its sleek black design adds a touch of sophistication to any electronic setup, while its straight mount orientation offers easy installation. Upgrade your connectivity solutions with this essential component.