892-024-500-102

Heilind Number:EDA892-024-500-102
Manufacturer:EDAC
Manufacturer Number:892-024-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration into electronic systems, this black connector ensures reliable performance with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row layout with 24 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it enables efficient data transfer. With a straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component in various applications within the electronics industry. Explore our extensive range of connectors to find the perfect solution for your connectivity needs.