892-024-500-201

Heilind Number:EDA892-024-500-201
Manufacturer:EDAC
Manufacturer Number:892-024-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-500-201

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety in high-temperature environments. With two rows of precision-machined contacts crafted from Copper Alloy, it guarantees reliable power transmission at a rated amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate efficient board-to-board connections, with 24 positions available for seamless integration. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse conditions. Ideal for demanding applications in the industrial, automotive, and telecommunications sectors, this connector is a reliable solution for your PCB connectivity needs. Elevate your design with this essential component, ensuring robust and efficient electronic connections.