892-024-500-212

Heilind Number:EDA892-024-500-212
Manufacturer:EDAC
Manufacturer Number:892-024-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-500-212

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Designed for reliability, it boasts a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With 24 positions spread across two rows and a pitch of .1 inches, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and board-to-board connection capability make it a versatile choice for your PCB projects. Upgrade your electronic assemblies with this high-performance connector.