892-024-520-101

Heilind Number:EDA892-024-520-101
Manufacturer:EDAC
Manufacturer Number:892-024-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With 24 gold-plated copper alloy contacts, each offering a reliable 3 A of power transmission, you can trust in stable performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in our commitment to quality and innovation for all your board-to-board PCB connection needs.