892-024-520-104

Heilind Number:EDA892-024-520-104
Manufacturer:EDAC
Manufacturer Number:892-024-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector is perfect for applications requiring high durability. With a sleek black design and made from UL 94V-0 Polyphenylene Sulfide housing material, it not only looks great but also offers superior heat resistance. Featuring a single row layout with 24 positions, it ensures seamless connectivity for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic devices.