892-024-520-107

Heilind Number:EDA892-024-520-107
Manufacturer:EDAC
Manufacturer Number:892-024-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-107

Detailed Description

Introducing a reliable solution for high temperature environments, this Card Edge Connector is designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row layout with 24 positions and a .1 inch pitch, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring high-performance and reliability.