892-024-520-112

Heilind Number:EDA892-024-520-112
Manufacturer:EDAC
Manufacturer Number:892-024-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a row spacing of .2 inches and a pitch of .1 inches, it offers efficient signal transmission for a variety of applications. The straight mount orientation and 24 positions make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding industrial environments. Upgrade your connectivity with this essential component, perfect for Board To Board PCB connections.