892-024-520-202

Heilind Number:EDA892-024-520-202
Manufacturer:EDAC
Manufacturer Number:892-024-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power and signal transmission. With a high amperage rating of 3 A and a wide operating temperature range of -40 to 105 °C, it's perfect for industrial applications. The connector boasts a compact design with 24 positions in 2 rows, offering seamless integration on your circuit board. Its pitch of .1 in and row spacing of .2 in allow for precise alignment. Whether you need straight or right-angle mounting, this connector provides flexibility for your layout needs. Upgrade your connectivity with this essential component.