892-024-520-203

Heilind Number:EDA892-024-520-203
Manufacturer:EDAC
Manufacturer Number:892-024-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronics. The connector offers two rows with a total of 24 positions, perfect for seamless board-to-board connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -40 to 105 °C. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Elevate your connectivity solutions with this essential component for your electronic projects.