892-024-520-204

Heilind Number:EDA892-024-520-204
Manufacturer:EDAC
Manufacturer Number:892-024-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-204

Detailed Description

Upgrade your high-temperature electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability in demanding environments, this connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers a total of 24 contact points for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring efficient performance even in extreme conditions. Perfect for use in PCB assemblies, it guarantees secure and efficient data transmission, meeting the highest standards of quality and durability. Upgrade your electronic connections today with this essential component.