892-024-520-207

Heilind Number:EDA892-024-520-207
Manufacturer:EDAC
Manufacturer Number:892-024-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-520-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it offers efficient power delivery for your applications. The two rows of 24 copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, provide secure and stable connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your board-to-board connections with this essential component.