892-024-521-102

Heilind Number:EDA892-024-521-102
Manufacturer:EDAC
Manufacturer Number:892-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensures reliable performance under extreme conditions. With a single row configuration and 24 positions, it offers seamless integration for your PCB setup. Featuring a compact .1-inch pitch and .2-inch row spacing, it facilitates precise connections. Its straight mount orientation further simplifies installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for industrial applications where durability is paramount. Elevate your connectivity with this robust and efficient card edge connector.