892-024-521-103

Heilind Number:EDA892-024-521-103
Manufacturer:EDAC
Manufacturer Number:892-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 24 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, installation is streamlined for optimal performance. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure and stable connectivity, making it an essential component in your electronic systems.