892-024-521-104

Heilind Number:EDA892-024-521-104
Manufacturer:EDAC
Manufacturer Number:892-024-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission at a maximum amperage of 3 A. Crafted with precision and durability in mind, it features a single row configuration with 24 positions, each plated with high-quality Copper Alloy for efficient signal transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees flame-retardant protection, while the sleek black finish adds a professional touch to your setup. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your board, whether mounted straight or at an angle. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your system today and experience the difference in performance and reliability.