892-024-521-107

Heilind Number:EDA892-024-521-107
Manufacturer:EDAC
Manufacturer Number:892-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed for efficiency, this connector boasts a sleek black finish, with housing made from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 24 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a variety of applications. Upgrade your setup with this essential component.