892-024-521-203

Heilind Number:EDA892-024-521-203
Manufacturer:EDAC
Manufacturer Number:892-024-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With two rows of 24 positions each, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.