892-024-521-208

Heilind Number:EDA892-024-521-208
Manufacturer:EDAC
Manufacturer Number:892-024-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-208

Detailed Description

Easily connect your high temperature applications with this black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise connectivity. This connector is suitable for use in a variety of industries, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Its two rows and 24 positions allow for versatile connections, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board PCB connections in your projects.