892-024-521-212

Heilind Number:EDA892-024-521-212
Manufacturer:EDAC
Manufacturer Number:892-024-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-521-212

Detailed Description

Upgrade your high-temperature electronic connections with our Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and 24 positions, it offers ample connectivity for your PCB needs. The black color and sleek straight mount orientation make for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable and efficient operation. Trust in its quality for your critical applications.