892-024-523-102

Heilind Number:EDA892-024-523-102
Manufacturer:EDAC
Manufacturer Number:892-024-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring a single row layout with 24 positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is built to thrive in demanding environments. Perfect for a range of industries, from telecommunications to industrial automation, it's a must-have for your PCB assembly needs.