892-024-523-104

Heilind Number:EDA892-024-523-104
Manufacturer:EDAC
Manufacturer Number:892-024-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-104

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a sleek black finish and a single row design, it offers 24 positions with a pitch of .1 inches, perfect for high-density PCB layouts. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure connections in your electronic projects.