892-024-523-112

Heilind Number:EDA892-024-523-112
Manufacturer:EDAC
Manufacturer Number:892-024-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a low amperage of 3 A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both reliability and safety. Featuring a single row configuration with 24 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a perfect fit for your assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential component.