892-024-523-201

Heilind Number:EDA892-024-523-201
Manufacturer:EDAC
Manufacturer Number:892-024-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 24 positions, it offers ample connectivity for your circuit board needs. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring stability in harsh environments. Upgrade your setup with this essential component, categorized under Board To Board PCB Connectors for seamless integration.