892-024-523-202

Heilind Number:EDA892-024-523-202
Manufacturer:EDAC
Manufacturer Number:892-024-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With two rows of 24 copper alloy contacts, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation and sleek black finish make it a versatile and stylish choice for your PCB connectivity needs. Upgrade your setup with this essential component for efficient and secure board-to-board connections.