892-024-523-204

Heilind Number:EDA892-024-523-204
Manufacturer:EDAC
Manufacturer Number:892-024-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-204

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3A, it ensures reliable power transmission. The copper alloy contacts and dual-row design with 24 positions guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on PCBs. Ideal for board-to-board connections, this straight-mount connector is a must-have for any electronic setup. Upgrade your connectivity with confidence.