892-024-523-207

Heilind Number:EDA892-024-523-207
Manufacturer:EDAC
Manufacturer Number:892-024-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-207

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in extreme conditions. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.