892-024-523-208

Heilind Number:EDA892-024-523-208
Manufacturer:EDAC
Manufacturer Number:892-024-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-208

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and two rows of 24 positions each, ensuring efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in extreme operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts offer seamless conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your design with this essential component, setting new standards in connectivity and performance.