892-024-524-101

Heilind Number:EDA892-024-524-101
Manufacturer:EDAC
Manufacturer Number:892-024-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for durability in demanding environments. With a single row layout and 24 positions, it offers seamless connectivity for your PCB projects. Crafted with copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your circuit boards. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.