892-024-524-103

Heilind Number:EDA892-024-524-103
Manufacturer:EDAC
Manufacturer Number:892-024-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-103

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. The 24 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.