892-024-524-104

Heilind Number:EDA892-024-524-104
Manufacturer:EDAC
Manufacturer Number:892-024-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability even in high-temperature settings, with an impressive operating range of -40 to 105 °C. Featuring a single row design with 24 positions and a pitch of .1 inches, it offers efficient board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the sleek black color adds a professional touch. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a dependable solution for your connectivity needs.