892-024-524-112

Heilind Number:EDA892-024-524-112
Manufacturer:EDAC
Manufacturer Number:892-024-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-524-112

Detailed Description

Discover our High Temp Card Edge Connector, designed for high-performance connectivity in demanding environments. Engineered with precision, this black connector features a single row with 24 copper alloy contact positions, ensuring reliable power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications in the electronics industry. Trust in the quality and performance of this connector to meet your connectivity needs with efficiency and reliability.